Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. RT7291AGQUF
RT7291AGQUF - 1
RT7291AGQUF - 2
RT7291AGQUF - 3
Extended1/3
* Images are for reference only
RT7291AGQUF
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT7291AGQUF
JLCPCB Part #
C425179
Package
QFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 500kHz 5V 5V~23V 6A Buck Buck Built-in Fixed Yes QFN-16(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRichtek Tech
PackageQFN-16(3x3)
Operating Temperature-40℃~+85℃
Operating Voltage5V~23V
Output Current6A
Quiescent Current100uA
FeaturesOvercurrent Protection、Soft-start
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. RT7291AGQUF
RT7291AGQUF

* Images are for reference only

RT7291AGQUF

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7291AGQUF
JLCPCB Part #
C425179
Package
QFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 500kHz 5V 5V~23V 6A Buck Buck Built-in Fixed Yes QFN-16(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7291AGQUF

* Images are for reference only

RT7291AGQUF
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7291AGQUF
JLCPCB Part #
C425179
Package
QFN-16(3x3)
Description
-40℃~+85℃@(TA) 1 500kHz 5V 5V~23V 6A Buck Buck Built-in Fixed Yes QFN-16(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7291AGQUF Specifications

RT7291AGQUF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerRichtek Tech
PackageQFN-16(3x3)
Operating Temperature-40℃~+85℃
Operating Voltage5V~23V
Output Current6A
Quiescent Current100uA
FeaturesOvercurrent Protection、Soft-start
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT7291AGQUF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT7291AGQUF Documents

RT7291AGQUF datasheets or manufacturer documentation.

Datasheet: RT7291AGQUF Datasheet (PDF)

RT7291AGQUF Schematic Symbol & PCB Footprint

The RT7291AGQUF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.