


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,20.2x11mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Resistance | 480Ω、480Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 300mW | |
| Length | 20.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A、8A | |
| Contact Material | AgSnO2 + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 10mm | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 5A@30VDC、8A@250VAC | |
| Width | 11mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSP1A-L2-DC12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,20.2x11mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Coil Resistance | 480Ω、480Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 300mW | |
| Length | 20.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A、8A | |
| Contact Material | AgSnO2 + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 10mm | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 5A@30VDC、8A@250VAC | |
| Width | 11mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSP1A-L2-DC12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSP1A-L2-DC12V datasheets or manufacturer documentation.
Datasheet: DSP1A-L2-DC12V Datasheet (PDF)
The DSP1A-L2-DC12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.