


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOP-8 | |
| Frequency - Switching | 100Hz~50kHz | |
| Voltage - Supply | 15V~60V | |
| Duty Cycle(Max) | 100% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IW339-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | SOP-8 | |
| Frequency - Switching | 100Hz~50kHz | |
| Voltage - Supply | 15V~60V | |
| Duty Cycle(Max) | 100% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IW339-00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IW339-00 datasheets or manufacturer documentation.
Datasheet: IW339-00 Datasheet (PDF)
The IW339-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.