


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | QFN-40-EP(5x5) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Output Power | 0dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 3.3V | |
| Receive Current | 3.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 3.4mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA14585-00000AT2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | QFN-40-EP(5x5) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Output Power | 0dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 3.3V | |
| Receive Current | 3.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 3.4mA | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA14585-00000AT2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA14585-00000AT2 datasheets or manufacturer documentation.
Datasheet: DA14585-00000AT2 Datasheet (PDF)
The DA14585-00000AT2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.