
- Manufacturer
- MFR.Part #
- D2TO035C470R0FRE3
- JLCPCB Part #
- C4250441
- Package
- -
- Description
- 470Ω ±1% - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 470Ω | |
| Tolerance | ±1% |

* Images are for reference only
D2TO035C470R0FRE3
Extended- Manufacturer
- MFR.Part #
- D2TO035C470R0FRE3
- JLCPCB Part #
- C4250441
- Package
- -
- Description
- 470Ω ±1% - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- D2TO035C470R0FRE3
- JLCPCB Part #
- C4250441
- Package
- -
- Description
- 470Ω ±1% - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D2TO035C470R0FRE3 Specifications
D2TO035C470R0FRE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 470Ω | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2TO035C470R0FRE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D2TO035C470R0FRE3 Documents
D2TO035C470R0FRE3 datasheets or manufacturer documentation.
Datasheet: D2TO035C470R0FRE3 Datasheet (PDF)
D2TO035C470R0FRE3 Schematic Symbol & PCB Footprint
The D2TO035C470R0FRE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.