IW3689-11 - 1
IW3689-11 - 2
IW3689-11 - 3
Extended1/3
* Images are for reference only
IW3689-11
Attributes
Value
Manufacturer
MFR.Part #
IW3689-11
JLCPCB Part #
C425013
Package
SOIC-8
Description
-40℃~+150℃ 1 45Hz~66Hz 5% AC-DC Flyback、Buck-Boost PWM SOIC-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageSOIC-8
TypeAC-DC
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching45Hz~66Hz
DimmingPWM
TopologyFlyback、Buck-Boost
Operating temperature-40℃~+150℃