SR731HTTC3R30F
Extended
* Images are for reference only
SR731HTTC3R30F
Attributes
Value
Manufacturer
MFR.Part #
SR731HTTC3R30F
JLCPCB Part #
C4249106
Package
0201
Description
-55℃~+125℃ 0ppm/℃~+400ppm/℃ 100mW 3.3Ω Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0201
Resistance3.3Ω
Operating Temperature-55℃~+125℃
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient0ppm/℃~+400ppm/℃