Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM69D130V01XTSA1
IM69D130V01XTSA1
Extended
* Images are for reference only
IM69D130V01XTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IM69D130V01XTSA1
JLCPCB Part #
C42464166
Package
SMD,4x3mm
Description
-36dB 1.2mm 1.8V 3mm 4mm 69dB Omnidirectional SMD,4x3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageSMD,4x3mm
Sensitivity-36dB
S/N Ratio69dB
Length4mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height1.2mm
Width3mm
DirectionOmnidirectional
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM69D130V01XTSA1
IM69D130V01XTSA1

* Images are for reference only

IM69D130V01XTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM69D130V01XTSA1
JLCPCB Part #
C42464166
Package
SMD,4x3mm
Description
-36dB 1.2mm 1.8V 3mm 4mm 69dB Omnidirectional SMD,4x3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM69D130V01XTSA1

* Images are for reference only

IM69D130V01XTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM69D130V01XTSA1
JLCPCB Part #
C42464166
Package
SMD,4x3mm
Description
-36dB 1.2mm 1.8V 3mm 4mm 69dB Omnidirectional SMD,4x3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM69D130V01XTSA1 Specifications

IM69D130V01XTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageSMD,4x3mm
Sensitivity-36dB
S/N Ratio69dB
Length4mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height1.2mm
Width3mm
DirectionOmnidirectional
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM69D130V01XTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IM69D130V01XTSA1 Schematic Symbol & PCB Footprint

The IM69D130V01XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.