Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. EWM201-470A20S
EWM201-470A20S - 1
EWM201-470A20S - 2
EWM201-470A20S - 3
Extended1/3
* Images are for reference only
EWM201-470A20S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
EWM201-470A20S
JLCPCB Part #
C42464146
Package
SMD,26x16mm
Description
-121dBm -40℃~+85℃ 2.4V~3.6V 20dBm 3.5km 30mA 510MHz 94mA FSK LCC Pad、IPEX interface Module reset function、Restore factory settings function Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeLCC Pad、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-121dBm
Output Power(Max)20dBm
Modulation SystemFSK
Voltage - Supply2.4V~3.6V
ModelTransceiver
Frequency510MHz
Communication Distance3.5km
FeaturesModule reset function、Restore factory settings function
Interface TypeUART
Send Current94mA
Receive Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. EWM201-470A20S
EWM201-470A20S

* Images are for reference only

EWM201-470A20S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
EWM201-470A20S
JLCPCB Part #
C42464146
Package
SMD,26x16mm
Description
-121dBm -40℃~+85℃ 2.4V~3.6V 20dBm 3.5km 30mA 510MHz 94mA FSK LCC Pad、IPEX interface Module reset function、Restore factory settings function Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EWM201-470A20S

* Images are for reference only

EWM201-470A20S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
EWM201-470A20S
JLCPCB Part #
C42464146
Package
SMD,26x16mm
Description
-121dBm -40℃~+85℃ 2.4V~3.6V 20dBm 3.5km 30mA 510MHz 94mA FSK LCC Pad、IPEX interface Module reset function、Restore factory settings function Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EWM201-470A20S Specifications

EWM201-470A20S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeLCC Pad、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-121dBm
Output Power(Max)20dBm
Modulation SystemFSK
Voltage - Supply2.4V~3.6V
ModelTransceiver
Frequency510MHz
Communication Distance3.5km
FeaturesModule reset function、Restore factory settings function
Interface TypeUART
Send Current94mA
Receive Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EWM201-470A20S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EWM201-470A20S Documents

EWM201-470A20S datasheets or manufacturer documentation.

EWM201-470A20S Schematic Symbol & PCB Footprint

The EWM201-470A20S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.