Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E34-2G4H20SX
E34-2G4H20SX - 1
E34-2G4H20SX - 2
E34-2G4H20SX - 3
Extended1/3
* Images are for reference only
E34-2G4H20SX
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E34-2G4H20SX
JLCPCB Part #
C42464145
Package
SMD,26x16mm
Description
-101dBm -40℃~+85℃ 110mA 2.3V~5.5V 2.4GHz 2.5km 20dBm 21.5mA GFSK IPEX interface Module reset function、Support adaptive frequency hopping Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-101dBm
Output Power(Max)20dBm
Modulation SystemGFSK
Voltage - Supply2.3V~5.5V
ModelTransceiver
Frequency2.4GHz
FeaturesModule reset function、Support adaptive frequency hopping
Communication Distance2.5km
Interface TypeUART
Receive Current21.5mA
Send Current110mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E34-2G4H20SX
E34-2G4H20SX

* Images are for reference only

E34-2G4H20SX

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E34-2G4H20SX
JLCPCB Part #
C42464145
Package
SMD,26x16mm
Description
-101dBm -40℃~+85℃ 110mA 2.3V~5.5V 2.4GHz 2.5km 20dBm 21.5mA GFSK IPEX interface Module reset function、Support adaptive frequency hopping Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E34-2G4H20SX

* Images are for reference only

E34-2G4H20SX
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E34-2G4H20SX
JLCPCB Part #
C42464145
Package
SMD,26x16mm
Description
-101dBm -40℃~+85℃ 110mA 2.3V~5.5V 2.4GHz 2.5km 20dBm 21.5mA GFSK IPEX interface Module reset function、Support adaptive frequency hopping Transceiver UART SMD,26x16mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E34-2G4H20SX Specifications

E34-2G4H20SX technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-101dBm
Output Power(Max)20dBm
Modulation SystemGFSK
Voltage - Supply2.3V~5.5V
ModelTransceiver
Frequency2.4GHz
FeaturesModule reset function、Support adaptive frequency hopping
Communication Distance2.5km
Interface TypeUART
Receive Current21.5mA
Send Current110mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E34-2G4H20SX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E34-2G4H20SX Documents

E34-2G4H20SX datasheets or manufacturer documentation.

E34-2G4H20SX Schematic Symbol & PCB Footprint

The E34-2G4H20SX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.