Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E80-400M2213S
E80-400M2213S - 1
E80-400M2213S - 2
E80-400M2213S - 3
Extended1/3
* Images are for reference only
E80-400M2213S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E80-400M2213S
JLCPCB Part #
C42464133
Package
SMD,26x16mm
Description
LoRa frequency hopping spread spectrum、Continuous frequency coverage、Hardware AES SMD,26x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeStamp Hole Antenna、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-136dBm、-129dBm
Output Power13dBm、21.5dBm
Modulation SystemFSK、LoRa
Voltage - Supply1.8V~3.7V
Frequency493MHz
FeaturesLoRa frequency hopping spread spectrum、Continuous frequency coverage、Hardware AES
Communication Distance2.6km、5.6km
Interface TypeSPI
Receive Current9mA、9.5mA
Send Current35mA、120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E80-400M2213S
E80-400M2213S

* Images are for reference only

E80-400M2213S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E80-400M2213S
JLCPCB Part #
C42464133
Package
SMD,26x16mm
Description
LoRa frequency hopping spread spectrum、Continuous frequency coverage、Hardware AES SMD,26x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E80-400M2213S

* Images are for reference only

E80-400M2213S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E80-400M2213S
JLCPCB Part #
C42464133
Package
SMD,26x16mm
Description
LoRa frequency hopping spread spectrum、Continuous frequency coverage、Hardware AES SMD,26x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E80-400M2213S Specifications

E80-400M2213S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,26x16mm
Antenna TypeStamp Hole Antenna、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-136dBm、-129dBm
Output Power13dBm、21.5dBm
Modulation SystemFSK、LoRa
Voltage - Supply1.8V~3.7V
Frequency493MHz
FeaturesLoRa frequency hopping spread spectrum、Continuous frequency coverage、Hardware AES
Communication Distance2.6km、5.6km
Interface TypeSPI
Receive Current9mA、9.5mA
Send Current35mA、120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E80-400M2213S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E80-400M2213S Schematic Symbol & PCB Footprint

The E80-400M2213S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.