


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,45x35mm | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 1.2GHz | |
| Program Storage Size | 256MB | |
| RAM Size | 256MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 79 | |
| Features | Built-in general-purpose timer、Infrared remote control | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECK30-T13IA2MN2M-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,45x35mm | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 1.2GHz | |
| Program Storage Size | 256MB | |
| RAM Size | 256MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 79 | |
| Features | Built-in general-purpose timer、Infrared remote control | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECK30-T13IA2MN2M-I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECK30-T13IA2MN2M-I datasheets or manufacturer documentation.
The ECK30-T13IA2MN2M-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.