
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | HGSEMI | |
| Package | QFN-16-EP(3x3) | |
| Function | Reset input、Adjustable pulse width、Retriggerable function | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 24ns | |
| Number Of Channels | 2 | |
| Output Type | Complementary | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Monostable | |
| Quiescent Current | 8uA | |
| Logic Family | 74 Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC123LQ/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | HGSEMI | |
| Package | QFN-16-EP(3x3) | |
| Function | Reset input、Adjustable pulse width、Retriggerable function | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 24ns | |
| Number Of Channels | 2 | |
| Output Type | Complementary | |
| Voltage - Supply | 2V~6V | |
| Logic Type | Monostable | |
| Quiescent Current | 8uA | |
| Logic Family | 74 Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC123LQ/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74HC123LQ/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.