



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TLC Electronic | |
| Package | SMD-3P,9.5x5mm | |
| Operating Temperature | -10℃~+65℃ | |
| Type | Surface Mount Fuse | |
| Length | 9.5mm | |
| Interrupt Rating | 80A@62VDC | |
| Current Rating | 30A | |
| Height | 2mm | |
| Voltage Rating (DC) | 62V | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WSFD3050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TLC Electronic | |
| Package | SMD-3P,9.5x5mm | |
| Operating Temperature | -10℃~+65℃ | |
| Type | Surface Mount Fuse | |
| Length | 9.5mm | |
| Interrupt Rating | 80A@62VDC | |
| Current Rating | 30A | |
| Height | 2mm | |
| Voltage Rating (DC) | 62V | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSFD3050. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WSFD3050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.