
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | AmagicTech | |
| Package | QFP-48(7x7) | |
| Supply Current (Iq) | 4uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 9~17 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Balancing IC、Monitoring IC | |
| Balance Current | 10mA | |
| Voltage - Supply | 6V~100V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMG8802-QPAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | AmagicTech | |
| Package | QFP-48(7x7) | |
| Supply Current (Iq) | 4uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 9~17 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Balancing IC、Monitoring IC | |
| Balance Current | 10mA | |
| Voltage - Supply | 6V~100V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMG8802-QPAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AMG8802-QPAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.