


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.2ns@15V,50pF、11.2ns@10V,50pF、21.5ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 4.2mA | |
| Series | RSH4093 | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 100nA | |
| Number of Elements | 4 | |
| Input Capacitance | 4pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSH4093XP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.2ns@15V,50pF、11.2ns@10V,50pF、21.5ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 4.2mA | |
| Series | RSH4093 | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 100nA | |
| Number of Elements | 4 | |
| Input Capacitance | 4pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSH4093XP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RSH4093XP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.