


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOP-14 | |
| Output Logic Level - Low | 400mV、450mV、500mV、550mV、800mV、1V | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.2ns@15V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 4V、4.6V、9.2V、9.55V、14V、14.45V | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 4.2mA | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 4.2mA | |
| Quiescent Current(Iq) | 20uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSH40106XP-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | SOP-14 | |
| Output Logic Level - Low | 400mV、450mV、500mV、550mV、800mV、1V | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.2ns@15V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 4V、4.6V、9.2V、9.55V、14V、14.45V | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 4.2mA | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 4.2mA | |
| Quiescent Current(Iq) | 20uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSH40106XP-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RSH40106XP-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.