


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 450mV、500mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.8ns@5V,50pF | |
| Output Logic Level - High | 1.6V、2.5V、3.8V、4.2V、4.8V | |
| Current - Output High(IOH) | 32mA | |
| Quiescent Current(Iq) | 10uA | |
| Input Logic Level - High | 1V、1.5V、2V | |
| Voltage - Supply | 2V~5.5V | |
| Input Logic Level -Low | 300mV、550mV、800mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS6GT04XQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 450mV、500mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.8ns@5V,50pF | |
| Output Logic Level - High | 1.6V、2.5V、3.8V、4.2V、4.8V | |
| Current - Output High(IOH) | 32mA | |
| Quiescent Current(Iq) | 10uA | |
| Input Logic Level - High | 1V、1.5V、2V | |
| Voltage - Supply | 2V~5.5V | |
| Input Logic Level -Low | 300mV、550mV、800mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS6GT04XQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RS6GT04XQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.