
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-16 | |
| Function | Reset input、Adjustable pulse width、Dual edge triggering、Retriggerable function | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 22ns | |
| Input Type | Schmitt trigger | |
| Number Of Channels | 2 | |
| Voltage - Supply | 2.3V~6V | |
| Output Type | Complementary type | |
| Logic Type | Monostable | |
| Quiescent Current | 8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS4538XTSS16-Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | TSSOP-16 | |
| Function | Reset input、Adjustable pulse width、Dual edge triggering、Retriggerable function | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 22ns | |
| Input Type | Schmitt trigger | |
| Number Of Channels | 2 | |
| Voltage - Supply | 2.3V~6V | |
| Output Type | Complementary type | |
| Logic Type | Monostable | |
| Quiescent Current | 8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS4538XTSS16-Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RS4538XTSS16-Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.