
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Legendsemi | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 150pA | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 4V~36V | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 2.7mA | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 2.2MHz | |
| Gain Error | 0.007% | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Settling time | 2us | |
| Features | External resistor gain、Zero drift / auto-zero、ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 150pA | |
| Dual Supply | -18V~-2V、2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHAMP188FAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Legendsemi | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 150pA | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 4V~36V | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 2.7mA | |
| Common Mode Rejection Ratio(CMRR) | 104dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 2.2MHz | |
| Gain Error | 0.007% | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Settling time | 2us | |
| Features | External resistor gain、Zero drift / auto-zero、ESD Protection、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 150pA | |
| Dual Supply | -18V~-2V、2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHAMP188FAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LHAMP188FAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.