


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | ESSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Power Receiver Controller | |
| Number of Channels | 1C | |
| Output Power | 140W | |
| Voltage - Supply | 4V~30V | |
| Features | Overvoltage Protection、Automatic protocol detection | |
| Protocol | PD 3.2、BC 1.2、AVS、PPS、SPR | |
| Output Voltage | 5V、9V、12V、15V、20V、28V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CH224A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | ESSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Power Receiver Controller | |
| Number of Channels | 1C | |
| Output Power | 140W | |
| Voltage - Supply | 4V~30V | |
| Features | Overvoltage Protection、Automatic protocol detection | |
| Protocol | PD 3.2、BC 1.2、AVS、PPS、SPR | |
| Output Voltage | 5V、9V、12V、15V、20V、28V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH224A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CH224A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.