



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 370pF、530pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 6.8nC@15V、7.2nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF、56pF | |
| Current - Continuous Drain(Id) | 6A、6A | |
| Drain to Source Voltage | 30V、30V | |
| Pd - Power Dissipation | 2.08W、2.5W | |
| RDS(on) | 18mΩ@10V、36mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR6G03L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 370pF、530pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 6.8nC@15V、7.2nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF、56pF | |
| Current - Continuous Drain(Id) | 6A、6A | |
| Drain to Source Voltage | 30V、30V | |
| Pd - Power Dissipation | 2.08W、2.5W | |
| RDS(on) | 18mΩ@10V、36mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR6G03L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR6G03L datasheets or manufacturer documentation.
The XR6G03L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.