XR25P04F - 1
XR25P04F - 2
XR25P04F - 3
XR25P04F - 4
Extended1/4
* Images are for reference only
XR25P04F
Attributes
Value
Manufacturer
MFR.Part #
XR25P04F
JLCPCB Part #
C42456987
Package
PDFN5060-8L
Description
-55℃~+150℃ 1 P-Channel 14mΩ@10V 172pF 2.525nF 25A 35nC@20V 40.3W 40V PDFN5060-8L MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerXNRUSEMI
PackagePDFN5060-8L
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.525nF
Number1 P-Channel
Gate Charge(Qg)35nC@20V
Reverse Transfer Capacitance (Crss@Vds)172pF
Current - Continuous Drain(Id)25A
Drain to Source Voltage40V
Pd - Power Dissipation40.3W
RDS(on)14mΩ@10V