


- Manufacturer
- MFR.Part #
- XR150N04T
- JLCPCB Part #
- C42456799
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 112nC@20V 115W 150A 2.4mΩ@10V 276pF 40V 6.46nF TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 6.46nF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 112nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 276pF | |
| Current - Continuous Drain(Id) | 150A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 2.4mΩ@10V |

* Images are for reference only
XR150N04T
Extended- Manufacturer
- MFR.Part #
- XR150N04T
- JLCPCB Part #
- C42456799
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 112nC@20V 115W 150A 2.4mΩ@10V 276pF 40V 6.46nF TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XR150N04T
- JLCPCB Part #
- C42456799
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 112nC@20V 115W 150A 2.4mΩ@10V 276pF 40V 6.46nF TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR150N04T Specifications
XR150N04T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 6.46nF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 112nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 276pF | |
| Current - Continuous Drain(Id) | 150A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 2.4mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR150N04T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR150N04T Documents
XR150N04T datasheets or manufacturer documentation.
XR150N04T Schematic Symbol & PCB Footprint
The XR150N04T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.