
- Manufacturer
- MFR.Part #
- APH201208C2R2MP01
- JLCPCB Part #
- C42455261
- Package
- 0805
- Description
- 2.2A 2.2uH 2.6A Consumer grade Molded inductor ±20% 0805 Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | APV | |
| Package | 0805 | |
| Current - Saturation(Isat) | 2.6A | |
| Inductance | 2.2uH | |
| Type | Molded inductor | |
| Current Rating | 2.2A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade |

* Images are for reference only
APH201208C2R2MP01
Extended- Manufacturer
- MFR.Part #
- APH201208C2R2MP01
- JLCPCB Part #
- C42455261
- Package
- 0805
- Description
- 2.2A 2.2uH 2.6A Consumer grade Molded inductor ±20% 0805 Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APH201208C2R2MP01
- JLCPCB Part #
- C42455261
- Package
- 0805
- Description
- 2.2A 2.2uH 2.6A Consumer grade Molded inductor ±20% 0805 Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APH201208C2R2MP01 Specifications
APH201208C2R2MP01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | APV | |
| Package | 0805 | |
| Current - Saturation(Isat) | 2.6A | |
| Inductance | 2.2uH | |
| Type | Molded inductor | |
| Current Rating | 2.2A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APH201208C2R2MP01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APH201208C2R2MP01 Schematic Symbol & PCB Footprint
The APH201208C2R2MP01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.