Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. LX1022C
LX1022C - 1
LX1022C - 2
LX1022C - 3
LX1022C - 4
Extended1/4
* Images are for reference only
LX1022C
Attributes
Value
Manufacturer
LingChip
MFR.Part #
LX1022C
JLCPCB Part #
C42453810
Package
QFN-10(1.1x1.5)
Description
-40℃~+90℃ 0.85dB 1.6V~4.8V 16dB 38dBm 617MHz~7.125GHz Integrated control logic SPDT QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerLingChip
PackageQFN-10(1.1x1.5)
Frequency range617MHz~7.125GHz
Voltage - Supply1.6V~4.8V
Insertion loss0.85dB
FeaturesIntegrated control logic
P1dB38dBm
CircuitSPDT
isolation16dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. LX1022C
LX1022C

* Images are for reference only

LX1022C

Extended
Manufacturer

LingChip

MFR.Part #
LX1022C
JLCPCB Part #
C42453810
Package
QFN-10(1.1x1.5)
Description
-40℃~+90℃ 0.85dB 1.6V~4.8V 16dB 38dBm 617MHz~7.125GHz Integrated control logic SPDT QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LX1022C

* Images are for reference only

LX1022C
Extended
Manufacturer

LingChip

MFR.Part #
LX1022C
JLCPCB Part #
C42453810
Package
QFN-10(1.1x1.5)
Description
-40℃~+90℃ 0.85dB 1.6V~4.8V 16dB 38dBm 617MHz~7.125GHz Integrated control logic SPDT QFN-10(1.1x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LX1022C Specifications

LX1022C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerLingChip
PackageQFN-10(1.1x1.5)
Frequency range617MHz~7.125GHz
Voltage - Supply1.6V~4.8V
Insertion loss0.85dB
FeaturesIntegrated control logic
P1dB38dBm
CircuitSPDT
isolation16dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LX1022C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LX1022C Schematic Symbol & PCB Footprint

The LX1022C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.