Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. DPM1412
DPM1412
Extended
* Images are for reference only
DPM1412
Attributes
Value
Manufacturer
LANBAOFUSE
MFR.Part #
DPM1412
JLCPCB Part #
C42448885
Package
SMD-3P,4x3mm
Description
-10℃~+65℃ 0.95mm 12A 36V 3mm 4mm 50A@36VDC Resistor Fuse SMD-3P,4x3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
PackageSMD-3P,4x3mm
Operating Temperature-10℃~+65℃
TypeResistor Fuse
Length4mm
Interrupt Rating50A@36VDC
Current Rating12A
Height0.95mm
Voltage Rating (DC)36V
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. DPM1412
DPM1412

* Images are for reference only

DPM1412

Extended
Manufacturer

LANBAOFUSE

MFR.Part #
DPM1412
JLCPCB Part #
C42448885
Package
SMD-3P,4x3mm
Description
-10℃~+65℃ 0.95mm 12A 36V 3mm 4mm 50A@36VDC Resistor Fuse SMD-3P,4x3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPM1412

* Images are for reference only

DPM1412
Extended
Manufacturer

LANBAOFUSE

MFR.Part #
DPM1412
JLCPCB Part #
C42448885
Package
SMD-3P,4x3mm
Description
-10℃~+65℃ 0.95mm 12A 36V 3mm 4mm 50A@36VDC Resistor Fuse SMD-3P,4x3mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPM1412 Specifications

DPM1412 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
PackageSMD-3P,4x3mm
Operating Temperature-10℃~+65℃
TypeResistor Fuse
Length4mm
Interrupt Rating50A@36VDC
Current Rating12A
Height0.95mm
Voltage Rating (DC)36V
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPM1412. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPM1412 Schematic Symbol & PCB Footprint

The DPM1412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.