



- Manufacturer
- MFR.Part #
- NCP380HSN05AAT1G
- JLCPCB Part #
- C424485
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃ 1 2.5V~5.5V 500mA 55mΩ Active High High Side Switch 过压保护、软启动、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection TSOP-5-1.5mm Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TSOP-5-1.5mm | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 500mA | |
| Features | Overvoltage protection、Soft-start、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 55mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
NCP380HSN05AAT1G
Extended- Manufacturer
- MFR.Part #
- NCP380HSN05AAT1G
- JLCPCB Part #
- C424485
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃ 1 2.5V~5.5V 500mA 55mΩ Active High High Side Switch 过压保护、软启动、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection TSOP-5-1.5mm Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCP380HSN05AAT1G
- JLCPCB Part #
- C424485
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃ 1 2.5V~5.5V 500mA 55mΩ Active High High Side Switch 过压保护、软启动、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection TSOP-5-1.5mm Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP380HSN05AAT1G Specifications
NCP380HSN05AAT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TSOP-5-1.5mm | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 500mA | |
| Features | Overvoltage protection、Soft-start、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 55mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP380HSN05AAT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP380HSN05AAT1G Documents
NCP380HSN05AAT1G datasheets or manufacturer documentation.
Datasheet: NCP380HSN05AAT1G Datasheet (PDF)
NCP380HSN05AAT1G Schematic Symbol & PCB Footprint
The NCP380HSN05AAT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.