Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Ethernet Controllers
  6. WG82574L SLBA9
WG82574L SLBA9
Extended
* Images are for reference only
WG82574L SLBA9
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
WG82574L SLBA9
JLCPCB Part #
C42444356
Package
QFN-64(9x9)
Description
0℃~+85℃ 1.05V、1.9V、3.3V 10BASE-T、100BASE-TX、1000BASE-T 40KB MII、GMII SPI、SMBus Wake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、SupportIEEE1588、Support VLAN filtering Yes QFN-64(9x9) Ethernet Controllers ROHS
EasyEDA Libraries
ECCN
5A991
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Ethernet Controllers
ManufacturerIntel/Altera
PackageQFN-64(9x9)
Operating Temperature0℃~+85℃
Memory Space40KB
Voltage - Supply1.05V、1.9V、3.3V
FeaturesWake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、SupportIEEE1588、Support VLAN filtering
Communication InterfaceSPI、SMBus
MAC InterfaceMII、GMII
Integrated PHYYes
Ethernet Speed Standards10BASE-T、100BASE-TX、1000BASE-T
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Ethernet Controllers
  6. WG82574L SLBA9
WG82574L SLBA9

* Images are for reference only

WG82574L SLBA9

Extended
Manufacturer

Intel/Altera

MFR.Part #
WG82574L SLBA9
JLCPCB Part #
C42444356
Package
QFN-64(9x9)
Description
0℃~+85℃ 1.05V、1.9V、3.3V 10BASE-T、100BASE-TX、1000BASE-T 40KB MII、GMII SPI、SMBus Wake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、SupportIEEE1588、Support VLAN filtering Yes QFN-64(9x9) Ethernet Controllers ROHS
EasyEDA Libraries
ECCN
5A991
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WG82574L SLBA9

* Images are for reference only

WG82574L SLBA9
Extended
Manufacturer

Intel/Altera

MFR.Part #
WG82574L SLBA9
JLCPCB Part #
C42444356
Package
QFN-64(9x9)
Description
0℃~+85℃ 1.05V、1.9V、3.3V 10BASE-T、100BASE-TX、1000BASE-T 40KB MII、GMII SPI、SMBus Wake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、SupportIEEE1588、Support VLAN filtering Yes QFN-64(9x9) Ethernet Controllers ROHS
EasyEDA Libraries
ECCN
5A991
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WG82574L SLBA9 Specifications

WG82574L SLBA9 technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Ethernet Controllers
ManufacturerIntel/Altera
PackageQFN-64(9x9)
Operating Temperature0℃~+85℃
Memory Space40KB
Voltage - Supply1.05V、1.9V、3.3V
FeaturesWake-up function、Power-on reset、Programmable LED indication、Low-power mode、Support multicast filtering、SupportIEEE1588、Support VLAN filtering
Communication InterfaceSPI、SMBus
MAC InterfaceMII、GMII
Integrated PHYYes
Ethernet Speed Standards10BASE-T、100BASE-TX、1000BASE-T
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WG82574L SLBA9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WG82574L SLBA9 Documents

WG82574L SLBA9 datasheets or manufacturer documentation.

WG82574L SLBA9 Schematic Symbol & PCB Footprint

The WG82574L SLBA9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.