Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. NV05A12
NV05A12
Extended
* Images are for reference only
NV05A12
Attributes
Value
Manufacturer
NYBOXING
MFR.Part #
NV05A12
JLCPCB Part #
C42442640
Package
Plugin,39x25mm
Description
0.2W 1.5kV 100VAC~450VAC 100V~640V 12V 200mVp-p 22mm 25mm 39mm 420mA 470uF 5W 65kHz 73% AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery ±3% 插件,39x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
PackagePlugin,39x25mm
Output Current(Max)420mA
Output Voltage Accuracy±3%
Output Power5W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency73%
Voltage - Input(DC)100V~640V
Length39mm
Voltage - Input(AC)100VAC~450VAC
Capacitive Load(Max)470uF
Quiescent Dissipation0.2W
Height22mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Width25mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. NV05A12
NV05A12

* Images are for reference only

NV05A12

Extended
Manufacturer

NYBOXING

MFR.Part #
NV05A12
JLCPCB Part #
C42442640
Package
Plugin,39x25mm
Description
0.2W 1.5kV 100VAC~450VAC 100V~640V 12V 200mVp-p 22mm 25mm 39mm 420mA 470uF 5W 65kHz 73% AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery ±3% 插件,39x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV05A12

* Images are for reference only

NV05A12
Extended
Manufacturer

NYBOXING

MFR.Part #
NV05A12
JLCPCB Part #
C42442640
Package
Plugin,39x25mm
Description
0.2W 1.5kV 100VAC~450VAC 100V~640V 12V 200mVp-p 22mm 25mm 39mm 420mA 470uF 5W 65kHz 73% AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery ±3% 插件,39x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV05A12 Specifications

NV05A12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerNYBOXING
PackagePlugin,39x25mm
Output Current(Max)420mA
Output Voltage Accuracy±3%
Output Power5W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency73%
Voltage - Input(DC)100V~640V
Length39mm
Voltage - Input(AC)100VAC~450VAC
Capacitive Load(Max)470uF
Quiescent Dissipation0.2W
Height22mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Fault self-recovery
Width25mm
Output Voltage12V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NV05A12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NV05A12 Schematic Symbol & PCB Footprint

The NV05A12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.