Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. WAFER-PH2.0-9PZZ-Y62
WAFER-PH2.0-9PZZ-Y62
Extended
* Images are for reference only
WAFER-PH2.0-9PZZ-Y62
Attributes
Value
Manufacturer
XUNPU
MFR.Part #
WAFER-PH2.0-9PZZ-Y62
JLCPCB Part #
C42441164
Package
Plugin,P=2mm
Description
-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃ -、-、-、-、-、-、-、-、-、-、- -、-、-、-、-、-、-、-、-、-、- 1x9P、1x10P、1x2P、1x3P、1x7P、1x4P、1x2P、1x2P、1x3P、1x4P、1x8P 1、1、1、1、1、1、1、1、1、1、1 200V、200V、200V、200V、200V、200V、250V、250V、250V、250V、250V 2A、2A、2A、2A、2A、2A、3A、3A、3A、3A、3A 2mm、2mm、2mm、2mm、2mm、2mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm 2、2、2、3、3、4、4、7、8、9、10 4.75mm、4.75mm、4.75mm、5.1mm、5.75mm、6mm、6mm、6.37mm、6.37mm、6.37mm、6.37mm 4.75mm、4.75mm
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXUNPU
PackagePlugin,P=2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. WAFER-PH2.0-9PZZ-Y62
WAFER-PH2.0-9PZZ-Y62

* Images are for reference only

WAFER-PH2.0-9PZZ-Y62

Extended
Manufacturer

XUNPU

MFR.Part #
WAFER-PH2.0-9PZZ-Y62
JLCPCB Part #
C42441164
Package
Plugin,P=2mm
Description
-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃ -、-、-、-、-、-、-、-、-、-、- -、-、-、-、-、-、-、-、-、-、- 1x9P、1x10P、1x2P、1x3P、1x7P、1x4P、1x2P、1x2P、1x3P、1x4P、1x8P 1、1、1、1、1、1、1、1、1、1、1 200V、200V、200V、200V、200V、200V、250V、250V、250V、250V、250V 2A、2A、2A、2A、2A、2A、3A、3A、3A、3A、3A 2mm、2mm、2mm、2mm、2mm、2mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm 2、2、2、3、3、4、4、7、8、9、10 4.75mm、4.75mm、4.75mm、5.1mm、5.75mm、6mm、6mm、6.37mm、6.37mm、6.37mm、6.37mm 4.75mm、4.75mm
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WAFER-PH2.0-9PZZ-Y62

* Images are for reference only

WAFER-PH2.0-9PZZ-Y62
Extended
Manufacturer

XUNPU

MFR.Part #
WAFER-PH2.0-9PZZ-Y62
JLCPCB Part #
C42441164
Package
Plugin,P=2mm
Description
-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃、-25℃~+85℃ -、-、-、-、-、-、-、-、-、-、- -、-、-、-、-、-、-、-、-、-、- 1x9P、1x10P、1x2P、1x3P、1x7P、1x4P、1x2P、1x2P、1x3P、1x4P、1x8P 1、1、1、1、1、1、1、1、1、1、1 200V、200V、200V、200V、200V、200V、250V、250V、250V、250V、250V 2A、2A、2A、2A、2A、2A、3A、3A、3A、3A、3A 2mm、2mm、2mm、2mm、2mm、2mm、2.5mm、2.5mm、2.5mm、2.5mm、2.5mm 2、2、2、3、3、4、4、7、8、9、10 4.75mm、4.75mm、4.75mm、5.1mm、5.75mm、6mm、6mm、6.37mm、6.37mm、6.37mm、6.37mm 4.75mm、4.75mm
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WAFER-PH2.0-9PZZ-Y62 Specifications

WAFER-PH2.0-9PZZ-Y62 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXUNPU
PackagePlugin,P=2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAFER-PH2.0-9PZZ-Y62. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WAFER-PH2.0-9PZZ-Y62 Schematic Symbol & PCB Footprint

The WAFER-PH2.0-9PZZ-Y62 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.