



- Manufacturer
- MFR.Part #
- KLSMD300/33
- JLCPCB Part #
- C42441132
- Package
- 2920
- Description
- -40℃~+85℃ 1.4mm 1.5W 10mΩ 25s 33V 3A 40A 5.44mm 55mΩ 6A 7.98mm 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | KUU | |
| Package | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 1.5W | |
| Voltage - Max | 33V | |
| Time to Trip(Max) | 25s | |
| Length | 7.98mm | |
| Resistance - Initial (Ri) (Min) | 10mΩ | |
| Trip Current | 6A | |
| Hold Current | 3A | |
| Height | 1.4mm | |
| Current - Max | 40A | |
| Width | 5.44mm | |
| Resistance - Post Trip (R1) (Max) | 55mΩ |

* Images are for reference only
KLSMD300/33
Extended- Manufacturer
- MFR.Part #
- KLSMD300/33
- JLCPCB Part #
- C42441132
- Package
- 2920
- Description
- -40℃~+85℃ 1.4mm 1.5W 10mΩ 25s 33V 3A 40A 5.44mm 55mΩ 6A 7.98mm 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KLSMD300/33
- JLCPCB Part #
- C42441132
- Package
- 2920
- Description
- -40℃~+85℃ 1.4mm 1.5W 10mΩ 25s 33V 3A 40A 5.44mm 55mΩ 6A 7.98mm 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KLSMD300/33 Specifications
KLSMD300/33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | KUU | |
| Package | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 1.5W | |
| Voltage - Max | 33V | |
| Time to Trip(Max) | 25s | |
| Length | 7.98mm | |
| Resistance - Initial (Ri) (Min) | 10mΩ | |
| Trip Current | 6A | |
| Hold Current | 3A | |
| Height | 1.4mm | |
| Current - Max | 40A | |
| Width | 5.44mm | |
| Resistance - Post Trip (R1) (Max) | 55mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLSMD300/33. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KLSMD300/33 Documents
KLSMD300/33 datasheets or manufacturer documentation.
KLSMD300/33 Schematic Symbol & PCB Footprint
The KLSMD300/33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.