Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KPSML200TC
KPSML200TC - 1
KPSML200TC - 2
KPSML200TC - 3
KPSML200TC - 4
Extended1/4
* Images are for reference only
KPSML200TC
Attributes
Value
Manufacturer
KUU
MFR.Part #
KPSML200TC
JLCPCB Part #
C42441108
Package
0805
Description
-40℃~+85℃ 0.8mm 1.2W 1.9mm 2.7mm 2A 2s 4A 50A 55mΩ 6V 6mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Voltage - Max6V
Time to Trip(Max)2s
Length2.7mm
Resistance - Initial (Ri) (Min)6mΩ
Trip Current4A
Hold Current2A
Height0.8mm
Current - Max50A
Width1.9mm
Resistance - Post Trip (R1) (Max)55mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KPSML200TC
KPSML200TC

* Images are for reference only

KPSML200TC

Extended
Manufacturer

KUU

MFR.Part #
KPSML200TC
JLCPCB Part #
C42441108
Package
0805
Description
-40℃~+85℃ 0.8mm 1.2W 1.9mm 2.7mm 2A 2s 4A 50A 55mΩ 6V 6mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPSML200TC

* Images are for reference only

KPSML200TC
Extended
Manufacturer

KUU

MFR.Part #
KPSML200TC
JLCPCB Part #
C42441108
Package
0805
Description
-40℃~+85℃ 0.8mm 1.2W 1.9mm 2.7mm 2A 2s 4A 50A 55mΩ 6V 6mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPSML200TC Specifications

KPSML200TC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Voltage - Max6V
Time to Trip(Max)2s
Length2.7mm
Resistance - Initial (Ri) (Min)6mΩ
Trip Current4A
Hold Current2A
Height0.8mm
Current - Max50A
Width1.9mm
Resistance - Post Trip (R1) (Max)55mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPSML200TC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPSML200TC Documents

KPSML200TC datasheets or manufacturer documentation.

KPSML200TC Schematic Symbol & PCB Footprint

The KPSML200TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.