Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SLQW2520C91NJT
SLQW2520C91NJT - 1
SLQW2520C91NJT - 2
SLQW2520C91NJT - 3
Extended1/3
* Images are for reference only
SLQW2520C91NJT
Attributes
Value
Manufacturer
Magnetsyc
MFR.Part #
SLQW2520C91NJT
JLCPCB Part #
C42440748
Package
SMD,2.9x2.7mm
Description
1GHz 560mΩ 60@350MHz 650mA 91nH Wire-wound chip inductor ±5% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMagnetsyc
PackageSMD,2.9x2.7mm
Inductance91nH
TypeWire-wound chip inductor
Q @ Frequency60@350MHz
Frequency - Self Resonant1GHz
Tolerance±5%
Current Rating650mA
Application GradeConsumer grade
DC Resistance(DCR)560mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SLQW2520C91NJT
SLQW2520C91NJT

* Images are for reference only

SLQW2520C91NJT

Extended
Manufacturer

Magnetsyc

MFR.Part #
SLQW2520C91NJT
JLCPCB Part #
C42440748
Package
SMD,2.9x2.7mm
Description
1GHz 560mΩ 60@350MHz 650mA 91nH Wire-wound chip inductor ±5% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLQW2520C91NJT

* Images are for reference only

SLQW2520C91NJT
Extended
Manufacturer

Magnetsyc

MFR.Part #
SLQW2520C91NJT
JLCPCB Part #
C42440748
Package
SMD,2.9x2.7mm
Description
1GHz 560mΩ 60@350MHz 650mA 91nH Wire-wound chip inductor ±5% SMD,2.9x2.7mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLQW2520C91NJT Specifications

SLQW2520C91NJT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMagnetsyc
PackageSMD,2.9x2.7mm
Inductance91nH
TypeWire-wound chip inductor
Q @ Frequency60@350MHz
Frequency - Self Resonant1GHz
Tolerance±5%
Current Rating650mA
Application GradeConsumer grade
DC Resistance(DCR)560mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLQW2520C91NJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLQW2520C91NJT Documents

SLQW2520C91NJT datasheets or manufacturer documentation.

SLQW2520C91NJT Schematic Symbol & PCB Footprint

The SLQW2520C91NJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.