Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LKAD8717LQ
LKAD8717LQ
Extended
* Images are for reference only
LKAD8717LQ
Attributes
Value
Manufacturer
LKWIC
MFR.Part #
LKAD8717LQ
JLCPCB Part #
C42440614
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.5LSB 16 200kHz 20mA 25MHz 5V 8 96dB External、Built-in Multiplexers、Bipolar input、Simultaneous sampling、Built-in digital filter SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLKWIC
PackageLQFP-64(10x10)
Clock Frequency25MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio96dB
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)20mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSerial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. LKAD8717LQ
LKAD8717LQ

* Images are for reference only

LKAD8717LQ

Extended
Manufacturer

LKWIC

MFR.Part #
LKAD8717LQ
JLCPCB Part #
C42440614
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.5LSB 16 200kHz 20mA 25MHz 5V 8 96dB External、Built-in Multiplexers、Bipolar input、Simultaneous sampling、Built-in digital filter SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKAD8717LQ

* Images are for reference only

LKAD8717LQ
Extended
Manufacturer

LKWIC

MFR.Part #
LKAD8717LQ
JLCPCB Part #
C42440614
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.5LSB 16 200kHz 20mA 25MHz 5V 8 96dB External、Built-in Multiplexers、Bipolar input、Simultaneous sampling、Built-in digital filter SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKAD8717LQ Specifications

LKAD8717LQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerLKWIC
PackageLQFP-64(10x10)
Clock Frequency25MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio96dB
Integral non - linearity0.5LSB
Voltage - Supply5V
Quiescent Current (Iq)20mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSerial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKAD8717LQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKAD8717LQ Schematic Symbol & PCB Footprint

The LKAD8717LQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.