


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 800MHz~1.5GHz、1.5GHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 4.5V~5.25V | |
| Modulation Type | Quadrature Modulation (IQ) | |
| P1dB | 13.2dBm | |
| Noise Figure | 12.7dB | |
| Current - Supply | 132mA | |
| IP3 | 28dBm | |
| Gain | 4.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT5575EUF#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 800MHz~1.5GHz、1.5GHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 4.5V~5.25V | |
| Modulation Type | Quadrature Modulation (IQ) | |
| P1dB | 13.2dBm | |
| Noise Figure | 12.7dB | |
| Current - Supply | 132mA | |
| IP3 | 28dBm | |
| Gain | 4.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT5575EUF#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT5575EUF#TRPBF datasheets or manufacturer documentation.
The LT5575EUF#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.