



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | INJOINIC | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -20℃~+115℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 1C1A | |
| Voltage - Supply | 3V~25V | |
| Features | Overvoltage Protection、Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Automatic protocol detection | |
| Protocol | FCP、AFC、PD 2.0、SCP、PD 3.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP2736U_EF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | INJOINIC | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -20℃~+115℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 1C1A | |
| Voltage - Supply | 3V~25V | |
| Features | Overvoltage Protection、Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Automatic protocol detection | |
| Protocol | FCP、AFC、PD 2.0、SCP、PD 3.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP2736U_EF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP2736U_EF datasheets or manufacturer documentation.
The IP2736U_EF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.