
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | MOLI | |
| Package | LQFP-32L(7x7) | |
| Charging Saturation Voltage | 4.25V | |
| Supply Current (Iq) | 25uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 6~14 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 8V~80V | |
| End-Off Voltage | 2.7V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring | |
| Interface | UART | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MoLi3214 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | MOLI | |
| Package | LQFP-32L(7x7) | |
| Charging Saturation Voltage | 4.25V | |
| Supply Current (Iq) | 25uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 6~14 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 8V~80V | |
| End-Off Voltage | 2.7V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring | |
| Interface | UART | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MoLi3214. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MoLi3214 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.