Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MoLi3004BABN
MoLi3004BABN
Extended
* Images are for reference only
MoLi3004BABN
Attributes
Value
Manufacturer
MOLI
MFR.Part #
MoLi3004BABN
JLCPCB Part #
C42437072
Package
SSOP-16
Description
-40℃~+85℃ 15uA 2.5V 3.65V 3~4 4V~18V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring Protection IC Support SSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMOLI
PackageSSOP-16
Charging Saturation Voltage3.65V
Supply Current (Iq)15uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~4
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~18V
End-Off Voltage2.5V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MoLi3004BABN
MoLi3004BABN

* Images are for reference only

MoLi3004BABN

Extended
Manufacturer

MOLI

MFR.Part #
MoLi3004BABN
JLCPCB Part #
C42437072
Package
SSOP-16
Description
-40℃~+85℃ 15uA 2.5V 3.65V 3~4 4V~18V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring Protection IC Support SSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MoLi3004BABN

* Images are for reference only

MoLi3004BABN
Extended
Manufacturer

MOLI

MFR.Part #
MoLi3004BABN
JLCPCB Part #
C42437072
Package
SSOP-16
Description
-40℃~+85℃ 15uA 2.5V 3.65V 3~4 4V~18V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring Protection IC Support SSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MoLi3004BABN Specifications

MoLi3004BABN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMOLI
PackageSSOP-16
Charging Saturation Voltage3.65V
Supply Current (Iq)15uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~4
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~18V
End-Off Voltage2.5V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MoLi3004BABN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MoLi3004BABN Schematic Symbol & PCB Footprint

The MoLi3004BABN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.