
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN-6(1x1) | |
| Ron | 1.8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Voltage - Supply | 1.5V~5.5V | |
| Bandwidth | 700MHz | |
| Features | Power-off isolation | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC1G3157DSFR-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN-6(1x1) | |
| Ron | 1.8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 7pF | |
| Voltage - Supply | 1.5V~5.5V | |
| Bandwidth | 700MHz | |
| Features | Power-off isolation | |
| Turn-on time | 200ns | |
| Turn-off time | 200ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC1G3157DSFR-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74LVC1G3157DSFR-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.