
- Manufacturer
- MFR.Part #
- AT2500R-3.5-8-A-A-FG
- JLCPCB Part #
- C42436966
- Package
- Push-Pull,P=3.5mm
- Description
- 1 125V 1x8P 3.5mm 8 8A 8P Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Antenk | |
| Package | Push-Pull,P=3.5mm | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 125V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 8P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 8 |

* Images are for reference only
AT2500R-3.5-8-A-A-FG
Extended- Manufacturer
- MFR.Part #
- AT2500R-3.5-8-A-A-FG
- JLCPCB Part #
- C42436966
- Package
- Push-Pull,P=3.5mm
- Description
- 1 125V 1x8P 3.5mm 8 8A 8P Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AT2500R-3.5-8-A-A-FG
- JLCPCB Part #
- C42436966
- Package
- Push-Pull,P=3.5mm
- Description
- 1 125V 1x8P 3.5mm 8 8A 8P Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT2500R-3.5-8-A-A-FG Specifications
AT2500R-3.5-8-A-A-FG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Antenk | |
| Package | Push-Pull,P=3.5mm | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 125V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 8P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Mounting Type | Right-Angle | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT2500R-3.5-8-A-A-FG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT2500R-3.5-8-A-A-FG Schematic Symbol & PCB Footprint
The AT2500R-3.5-8-A-A-FG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.