


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ChipNobo | |
| Package | SOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 3nA | |
| Output Current | 40mA | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 4V~32V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 2 | |
| Quiescent Current | 500uA | |
| Ib - Input Bias Current | 45nA | |
| Dual Supply | -16V~-2V、2V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM258DR-CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ChipNobo | |
| Package | SOP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 3nA | |
| Output Current | 40mA | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 4V~32V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 2 | |
| Quiescent Current | 500uA | |
| Ib - Input Bias Current | 45nA | |
| Dual Supply | -16V~-2V、2V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM258DR-CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM258DR-CN datasheets or manufacturer documentation.
Datasheet: LM258DR-CN Datasheet (PDF)
The LM258DR-CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.