Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD56201D05
TPESD56201D05 - 1
TPESD56201D05 - 2
TPESD56201D05 - 3
TPESD56201D05 - 4
Extended1/4
* Images are for reference only
TPESD56201D05
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD56201D05
JLCPCB Part #
C42436630
Package
DFN1610-2
Description
-55℃~+125℃ 1 100A@8/20us 14V 1uA 2kW@8/20us 5V 7.2V 860pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance860pF
Peak Pulse Power Dissipation (Ppp)2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown7.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD56201D05
TPESD56201D05

* Images are for reference only

TPESD56201D05

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD56201D05
JLCPCB Part #
C42436630
Package
DFN1610-2
Description
-55℃~+125℃ 1 100A@8/20us 14V 1uA 2kW@8/20us 5V 7.2V 860pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD56201D05

* Images are for reference only

TPESD56201D05
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD56201D05
JLCPCB Part #
C42436630
Package
DFN1610-2
Description
-55℃~+125℃ 1 100A@8/20us 14V 1uA 2kW@8/20us 5V 7.2V 860pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD56201D05 Specifications

TPESD56201D05 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance860pF
Peak Pulse Power Dissipation (Ppp)2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)100A@8/20us
Voltage - Breakdown7.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPESD56201D05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPESD56201D05 Documents

TPESD56201D05 datasheets or manufacturer documentation.

TPESD56201D05 Schematic Symbol & PCB Footprint

The TPESD56201D05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.