Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. EZJPZV6R8GA
EZJPZV6R8GA - 1
EZJPZV6R8GA - 2
EZJPZV6R8GA - 3
Extended1/3
* Images are for reference only
EZJPZV6R8GA
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EZJPZV6R8GA
JLCPCB Part #
C424360
Package
0201
Description
-40℃~+85℃ 1 3.7V 5A@8/20us 6.8V 85pF IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPANASONIC
Package0201
Operating Temperature-40℃~+85℃
Junction Capacitance85pF
Number of Channels1
level of protectionIEC 61000-4-2
Reverse Stand-Off Voltage (Vrwm)3.7V
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. EZJPZV6R8GA
EZJPZV6R8GA

* Images are for reference only

EZJPZV6R8GA

Extended
Manufacturer

PANASONIC

MFR.Part #
EZJPZV6R8GA
JLCPCB Part #
C424360
Package
0201
Description
-40℃~+85℃ 1 3.7V 5A@8/20us 6.8V 85pF IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EZJPZV6R8GA

* Images are for reference only

EZJPZV6R8GA
Extended
Manufacturer

PANASONIC

MFR.Part #
EZJPZV6R8GA
JLCPCB Part #
C424360
Package
0201
Description
-40℃~+85℃ 1 3.7V 5A@8/20us 6.8V 85pF IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EZJPZV6R8GA Specifications

EZJPZV6R8GA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPANASONIC
Package0201
Operating Temperature-40℃~+85℃
Junction Capacitance85pF
Number of Channels1
level of protectionIEC 61000-4-2
Reverse Stand-Off Voltage (Vrwm)3.7V
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZJPZV6R8GA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EZJPZV6R8GA Documents

EZJPZV6R8GA datasheets or manufacturer documentation.

Datasheet: EZJPZV6R8GA Datasheet (PDF)

EZJPZV6R8GA Schematic Symbol & PCB Footprint

The EZJPZV6R8GA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.