


- Manufacturer
- MFR.Part #
- TSW12111-170B511BA
- JLCPCB Part #
- C42435041
- Package
- 插件-4P,11.7x11.5mm
- Description
- 100,000 cycles 11.5mm 11.7mm 12V 17mm 2.8N 50mA Black No Round Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | 插件-4P,11.7x11.5mm | |
| Operating Force | 2.8N | |
| Contact Current | 50mA | |
| Length | 11.7mm | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 17mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 11.5mm |

* Images are for reference only
TSW12111-170B511BA
Extended- Manufacturer
- MFR.Part #
- TSW12111-170B511BA
- JLCPCB Part #
- C42435041
- Package
- 插件-4P,11.7x11.5mm
- Description
- 100,000 cycles 11.5mm 11.7mm 12V 17mm 2.8N 50mA Black No Round Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSW12111-170B511BA
- JLCPCB Part #
- C42435041
- Package
- 插件-4P,11.7x11.5mm
- Description
- 100,000 cycles 11.5mm 11.7mm 12V 17mm 2.8N 50mA Black No Round Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSW12111-170B511BA Specifications
TSW12111-170B511BA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | 插件-4P,11.7x11.5mm | |
| Operating Force | 2.8N | |
| Contact Current | 50mA | |
| Length | 11.7mm | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 17mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 11.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSW12111-170B511BA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSW12111-170B511BA Documents
TSW12111-170B511BA datasheets or manufacturer documentation.
TSW12111-170B511BA Schematic Symbol & PCB Footprint
The TSW12111-170B511BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.