Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ERBRD1R00X
ERBRD1R00X - 1
ERBRD1R00X - 2
ERBRD1R00X - 3
ERBRD1R00X - 4
Extended1/4
* Images are for reference only
ERBRD1R00X
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ERBRD1R00X
JLCPCB Part #
C424347
Package
0402
Description
-40℃~+125℃ 0.39mm 0.5mm 1A 1mm 32V 35A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPANASONIC
Package0402
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length1mm
Interrupt Rating35A
Current Rating1A
Height0.39mm
Voltage Rating (DC)32V
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. ERBRD1R00X
ERBRD1R00X

* Images are for reference only

ERBRD1R00X

Extended
Manufacturer

PANASONIC

MFR.Part #
ERBRD1R00X
JLCPCB Part #
C424347
Package
0402
Description
-40℃~+125℃ 0.39mm 0.5mm 1A 1mm 32V 35A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERBRD1R00X

* Images are for reference only

ERBRD1R00X
Extended
Manufacturer

PANASONIC

MFR.Part #
ERBRD1R00X
JLCPCB Part #
C424347
Package
0402
Description
-40℃~+125℃ 0.39mm 0.5mm 1A 1mm 32V 35A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERBRD1R00X Specifications

ERBRD1R00X technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPANASONIC
Package0402
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length1mm
Interrupt Rating35A
Current Rating1A
Height0.39mm
Voltage Rating (DC)32V
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERBRD1R00X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ERBRD1R00X Documents

ERBRD1R00X datasheets or manufacturer documentation.

Datasheet: ERBRD1R00X Datasheet (PDF)

ERBRD1R00X Schematic Symbol & PCB Footprint

The ERBRD1R00X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.