Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. HA1001ES
HA1001ES
Extended
* Images are for reference only
HA1001ES
Attributes
Value
Manufacturer
QH MICRO-E
MFR.Part #
HA1001ES
JLCPCB Part #
C42434384
Package
SOP-8
Description
-2.5V~-1.65V、1.65V~2.5V -40℃~+125℃ 100MHz 14mA、22mA 3.3V~5V 50nA 50ns 55V/us 5V 65dB 6mV Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output SOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerQH MICRO-E
PackageSOP-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier14mA、22mA
Output TypeDifferential
Vos - Input Offset Voltage6mV
Single Supply3.3V~5V
Slew Rate55V/us
Gain Bandwidth Product100MHz
Common Mode Rejection Ratio(CMRR)65dB
Rail to RailRail-to-rail output
Settling time50ns
Maximum Power Supply Range (Vdd-Vss)5V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current50nA
Dual Supply-2.5V~-1.65V、1.65V~2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. HA1001ES
HA1001ES

* Images are for reference only

HA1001ES

Extended
Manufacturer

QH MICRO-E

MFR.Part #
HA1001ES
JLCPCB Part #
C42434384
Package
SOP-8
Description
-2.5V~-1.65V、1.65V~2.5V -40℃~+125℃ 100MHz 14mA、22mA 3.3V~5V 50nA 50ns 55V/us 5V 65dB 6mV Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output SOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA1001ES

* Images are for reference only

HA1001ES
Extended
Manufacturer

QH MICRO-E

MFR.Part #
HA1001ES
JLCPCB Part #
C42434384
Package
SOP-8
Description
-2.5V~-1.65V、1.65V~2.5V -40℃~+125℃ 100MHz 14mA、22mA 3.3V~5V 50nA 50ns 55V/us 5V 65dB 6mV Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output SOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA1001ES Specifications

HA1001ES technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerQH MICRO-E
PackageSOP-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier14mA、22mA
Output TypeDifferential
Vos - Input Offset Voltage6mV
Single Supply3.3V~5V
Slew Rate55V/us
Gain Bandwidth Product100MHz
Common Mode Rejection Ratio(CMRR)65dB
Rail to RailRail-to-rail output
Settling time50ns
Maximum Power Supply Range (Vdd-Vss)5V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current50nA
Dual Supply-2.5V~-1.65V、1.65V~2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA1001ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HA1001ES Schematic Symbol & PCB Footprint

The HA1001ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.