Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. JMP1NU1-RB3M3-4F
JMP1NU1-RB3M3-4F - 1
JMP1NU1-RB3M3-4F - 2
JMP1NU1-RB3M3-4F - 3
Extended1/3
* Images are for reference only
JMP1NU1-RB3M3-4F
Attributes
Value
Manufacturer
FOXCONN
MFR.Part #
JMP1NU1-RB3M3-4F
JLCPCB Part #
C42432931
Package
Plugin
Description
-30℃~+85℃ 1,000 cycles 1.8A 2 26.95mm 9Px2+12P Female Right Angle Type-A Plugin USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerFOXCONN
PackagePlugin
Operating Temperature-30℃~+85℃
Number of Ports2
Length26.95mm
Current Rating-Power1.8A
Connector TypeType-A
Number of Contacts9Px2+12P
GenderFemale
Connect-Disconnect Life1,000 cycles
Mounting TypeRight Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. JMP1NU1-RB3M3-4F
JMP1NU1-RB3M3-4F

* Images are for reference only

JMP1NU1-RB3M3-4F

Extended
Manufacturer

FOXCONN

MFR.Part #
JMP1NU1-RB3M3-4F
JLCPCB Part #
C42432931
Package
Plugin
Description
-30℃~+85℃ 1,000 cycles 1.8A 2 26.95mm 9Px2+12P Female Right Angle Type-A Plugin USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMP1NU1-RB3M3-4F

* Images are for reference only

JMP1NU1-RB3M3-4F
Extended
Manufacturer

FOXCONN

MFR.Part #
JMP1NU1-RB3M3-4F
JLCPCB Part #
C42432931
Package
Plugin
Description
-30℃~+85℃ 1,000 cycles 1.8A 2 26.95mm 9Px2+12P Female Right Angle Type-A Plugin USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMP1NU1-RB3M3-4F Specifications

JMP1NU1-RB3M3-4F technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerFOXCONN
PackagePlugin
Operating Temperature-30℃~+85℃
Number of Ports2
Length26.95mm
Current Rating-Power1.8A
Connector TypeType-A
Number of Contacts9Px2+12P
GenderFemale
Connect-Disconnect Life1,000 cycles
Mounting TypeRight Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMP1NU1-RB3M3-4F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JMP1NU1-RB3M3-4F Documents

JMP1NU1-RB3M3-4F datasheets or manufacturer documentation.

Datasheet: JMP1NU1-RB3M3-4F Datasheet (PDF)

JMP1NU1-RB3M3-4F Schematic Symbol & PCB Footprint

The JMP1NU1-RB3M3-4F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.