


- Manufacturer
- MFR.Part #
- UEB1112C-2AK1-4H
- JLCPCB Part #
- C42432909
- Package
- Plugin
- Description
- -20℃~+85℃ 1 18.35mm 5,000 cycles Blue Female Right Angle Type-B USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | FOXCONN | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Detection color | Blue | |
| Number of Ports | 1 | |
| Length | 18.35mm | |
| Connector Type | Type-B | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Right Angle |

* Images are for reference only
UEB1112C-2AK1-4H
Extended- Manufacturer
- MFR.Part #
- UEB1112C-2AK1-4H
- JLCPCB Part #
- C42432909
- Package
- Plugin
- Description
- -20℃~+85℃ 1 18.35mm 5,000 cycles Blue Female Right Angle Type-B USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UEB1112C-2AK1-4H
- JLCPCB Part #
- C42432909
- Package
- Plugin
- Description
- -20℃~+85℃ 1 18.35mm 5,000 cycles Blue Female Right Angle Type-B USB 3.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UEB1112C-2AK1-4H Specifications
UEB1112C-2AK1-4H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | FOXCONN | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Detection color | Blue | |
| Number of Ports | 1 | |
| Length | 18.35mm | |
| Connector Type | Type-B | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UEB1112C-2AK1-4H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UEB1112C-2AK1-4H Documents
UEB1112C-2AK1-4H datasheets or manufacturer documentation.
Datasheet: UEB1112C-2AK1-4H Datasheet (PDF)
UEB1112C-2AK1-4H Schematic Symbol & PCB Footprint
The UEB1112C-2AK1-4H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.