



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | ISOMICRON | |
| Package | LSOP-6 | |
| Voltage - Supply (Driver) | 30V | |
| Output Current(Max) | 1A | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 20mA | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | IGBT | |
| High Level Delay Time | 110ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 40kV/us | |
| Power Dissipation | 700mW | |
| Rise Time | 35ns | |
| Number of Channels | 1 | |
| Features | Under-voltage lockout with hysteresis、Rail-to-rail output | |
| Voltage - Forward(Vf) | 1.9V | |
| Low Level Delay Time | 110ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICPL-314P-500EAXW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | ISOMICRON | |
| Package | LSOP-6 | |
| Voltage - Supply (Driver) | 30V | |
| Output Current(Max) | 1A | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current(If) | 20mA | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | IGBT | |
| High Level Delay Time | 110ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 40kV/us | |
| Power Dissipation | 700mW | |
| Rise Time | 35ns | |
| Number of Channels | 1 | |
| Features | Under-voltage lockout with hysteresis、Rail-to-rail output | |
| Voltage - Forward(Vf) | 1.9V | |
| Low Level Delay Time | 110ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICPL-314P-500EAXW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICPL-314P-500EAXW datasheets or manufacturer documentation.
Datasheet: ICPL-314P-500EAXW Datasheet (PDF)
The ICPL-314P-500EAXW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.